MPMA8OS2-20SCUP-1

L-Com
17-MPMA8OS2-20SCUP-1
MPMA8OS2-20SCUP-1

Mfr.:

Description:
Fibre Optic Cable Assemblies Type A MPO w/ pins to SC/UPC fan-out, 2.0mm Diamet

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
10 Can Dispatch in 20 Days
Minimum: 5   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
130,71 € 653,55 €
127,33 € 1.273,30 €
125,02 € 3.125,50 €
121,00 € 6.050,00 €

Product Attribute Attribute Value Select Attribute
L-Com
Product Category: Fibre Optic Cable Assemblies
RoHS:  
Interconnect
Brand: L-Com
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Fiber Optic Cable Assemblies
Factory Pack Quantity: 1
Subcategory: Fiber Optic
Unit Weight: 299,371 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8544700000
ECCN:
EAR99