MPMA8OS2-20LCAP-1

L-Com
17-MPMA8OS2-20LCAP-1
MPMA8OS2-20LCAP-1

Mfr.:

Description:
Fibre Optic Cable Assemblies Type A MPO w/ pins to LC/APC fan-out, 2.0mm Diamet

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
10 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
132,53 € 132,53 €
121,68 € 243,36 €
121,27 € 606,35 €
120,83 € 1.208,30 €
116,93 € 2.923,25 €
109,13 € 5.456,50 €

Product Attribute Attribute Value Select Attribute
L-Com
Product Category: Fibre Optic Cable Assemblies
RoHS:  
Interconnect
Brand: L-Com
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Fiber Optic Cable Assemblies
Factory Pack Quantity: 1
Subcategory: Fiber Optic
Unit Weight: 299,371 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8544700000
ECCN:
EAR99