MPMA8OM3-20SCUP-3

L-Com
17-MPMA8OM3-20SCUP-3
MPMA8OM3-20SCUP-3

Mfr.:

Description:
Fibre Optic Cable Assemblies Type A MPO w/ pins to SC/UPC fan-out, 2.0mm Diamet

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
10 Can Dispatch in 20 Days
Minimum: 5   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
149,84 € 749,20 €
145,97 € 1.459,70 €
143,32 € 3.583,00 €
138,71 € 6.935,50 €

Product Attribute Attribute Value Select Attribute
L-Com
Product Category: Fibre Optic Cable Assemblies
RoHS:  
Interconnect
Brand: L-Com
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Fiber Optic Cable Assemblies
Factory Pack Quantity: 1
Subcategory: Fiber Optic
Unit Weight: 349,266 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8544700000
ECCN:
EAR99