MPFB8OS2-20LCAZ-5

L-Com
17-MPFB8OS2-20LCAZ-5
MPFB8OS2-20LCAZ-5

Mfr.:

Description:
Fibre Optic Cable Assemblies Type B MPO w/o pins to LC/APC fan-out, 2.0mm Diame

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
10 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
140,32 € 140,32 €
128,84 € 257,68 €
128,40 € 642,00 €
127,93 € 1.279,30 €
123,81 € 3.095,25 €
115,54 € 5.777,00 €

Product Attribute Attribute Value Select Attribute
L-Com
Product Category: Fibre Optic Cable Assemblies
RoHS:  
Interconnect
Brand: L-Com
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Fiber Optic Cable Assemblies
Factory Pack Quantity: 1
Subcategory: Fiber Optic
Unit Weight: 567 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8544700000
ECCN:
EAR99