MD66FJF

L-Com
17-MD66FJF
MD66FJF

Mfr.:

Description:
Circular DIN Connectors ADPT MD6F/LEADS BLKHD FRT MNT

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
321 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
21,53 € 21,53 €
18,29 € 182,90 €
16,99 € 424,75 €
16,32 € 816,00 €
15,55 € 1.555,00 €
14,58 € 3.645,00 €
14,31 € 7.155,00 €

Product Attribute Attribute Value Select Attribute
L-Com
Product Category: Circular DIN Connectors
RoHS:  
Socket (Female)
Adapters
Mini DIN
6 Contact
Shielded
Plug
Gold
Panel
Cable
Interconnect
Brand: L-Com
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Mounting Angle: Straight
Product Type: Circular DIN Connectors
Shell Plating: Nickel
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Wire Gauge: 26 AWG
Unit Weight: 18,144 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

ECCN:
EAR99