M12FT5AF

L-Com
17-M12FT5AF
M12FT5AF

Mfr.:

Description:
Circular Metric Connectors M12 5A-F FIELD TERM 22-20AWG

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
65 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
120,81 € 120,81 €
110,88 € 1.108,80 €
106,61 € 2.665,25 €
103,05 € 5.152,50 €
97,36 € 9.736,00 €

Product Attribute Attribute Value Select Attribute
L-Com
Product Category: Circular Metric Connectors
Circular Metric Connectors
Interconnect
Brand: L-Com
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Unit Weight: 36,287 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
USHTS:
8536694020
ECCN:
EAR99