LLUSCS03-5402

L-Com
17-LLUSCS03-5402
LLUSCS03-5402

Mfr.:

Description:
Level Sensors - Industrial Intelligent ultrasonic level transmitter, 10m rang

Availability

Stock:
5 Can Dispatch in 20 Days
Minimum: 5   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
596,94 € 2.984,70 €
587,34 € 5.873,40 €
25 Quote

Product Attribute Attribute Value Select Attribute
L-Com
Product Category: Level Sensors - Industrial
RoHS:  
Level Transmitter
Ultrasonic Level Sensor
Liquid
10 m
Threaded Connection - G2
RS-485
11 VDC
36 VDC
Polycarbonate (PC)
0.5 %
IP67
Sensor
Brand: L-Com
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 25 C
Product Type: Liquid Level Sensor
Factory Pack Quantity: 1
Subcategory: Sensors
Unit Weight: 226,796 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.