LCTR6252C

L-Com
17-LCTR6252C
LCTR6252C

Mfr.:

Description:
RF Connectors / Coaxial Connectors 2 Watt 50ohm BNC plug termination with chain 4GHz

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
32,18 € 32,18 €
27,66 € 276,60 €
26,46 € 661,50 €
25,61 € 1.280,50 €
24,76 € 2.476,00 €
23,39 € 5.847,50 €

Product Attribute Attribute Value Select Attribute
L-Com
Product Category: RF Connectors / Coaxial Connectors
Brand: L-Com
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product Type: RF Connectors / Coaxial Connectors
Series: Passive
Factory Pack Quantity: 1
Subcategory: RF Interconnects
Unit Weight: 15,876 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536691000
USHTS:
8536694010
ECCN:
EAR99