LCSN066832W

L-Com
17-LCSN066832W
LCSN066832W

Mfr.:

Description:
Racks & Rack Cabinets 32U Network Cabinet, Quick Assembly, 31.5 in. depth (Signal White)

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
777,64 € 777,64 €
762,23 € 3.811,15 €

Product Attribute Attribute Value Select Attribute
L-Com
Product Category: Racks & Rack Cabinets
Enclosed Cabinets
Network Cabinet
32U
23.62 in
23.62 in
White
Brand: L-Com
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Depth: 60.26 in
Product Type: Racks & Rack Cabinets
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9403100040