LCPWR16Z-3M

L-Com
17-LCPWR16Z-3M
LCPWR16Z-3M

Mfr.:

Description:
AC Power Leads N5/15P-SJE3X16 C13 LSZH BLK 3M

Lifecycle:
New At Mouser
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
49,47 € 49,47 €
40,93 € 409,30 €
39,36 € 984,00 €
37,54 € 1.877,00 €
35,75 € 3.575,00 €
35,56 € 8.890,00 €

Product Attribute Attribute Value Select Attribute
L-Com
Product Category: AC Power Leads
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
AC Power Cord
C13
NEMA 5-15
16 AWG
3 m
13 A
125 V
Black
Brand: L-Com
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: AC Power Cords
Series: Network
Factory Pack Quantity: 1
Subcategory: Power Cords
Unit Weight: 349,266 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8544420090
USHTS:
8544429090
BRHTS:
85444200
ECCN:
EAR99

AC Power Cords

L-Com AC Power Cords are standard AC cordsets in a variety of styles and suited to a range of uses. Hospital-grade AC power cords are UL/CSA-approved external power cords for hospital/medical use. N5-15 to C13 power cords are heavy-duty external power cords for domestic use. Middle-Atlantic IEC shorter-length power cords save space in crowded racks and enclosures. L-Com AC Power Cords also include external universally approved jumper power cords for domestic and European use.