LCM5200

L-Com
17-LCM5200
LCM5200

Mfr.:

Description:
Racks & Rack Cabinet Accessories 5pk Wire Mesh Cable Tray 8"D x 2"H x 10ft.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
11 Can Dispatch in 20 Days
Minimum: 5   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
421,02 € 2.105,10 €

Product Attribute Attribute Value Select Attribute
L-Com
Product Category: Racks & Rack Cabinet Accessories
Interconnect
Cable Managers
Brand: L-Com
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Racks & Rack Cabinets
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Unit Weight: 25,764 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8538100090
USHTS:
8538100000