LCFPP-SL01-24SC

L-Com
17-LCFPP-SL01-24SC
LCFPP-SL01-24SC

Mfr.:

Description:
Desktop & Rack Mount Panel Enclosures 1U 24 Port Slide Rk Pnl 24 Simplex SC/UPC Pigtails

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
15 Can Dispatch in 20 Days
Minimum: 5   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
152,68 € 763,40 €
150,32 € 1.503,20 €
148,71 € 3.717,75 €
148,44 € 7.422,00 €
100 Quote

Product Attribute Attribute Value Select Attribute
L-Com
Product Category: Desktop & Rack Mount Panel Enclosures
Rack Mount Fiber
Steel
1U
Black
19 in
1.75 in
Rack Mount
Interconnect
Brand: L-Com
Depth: 9.5 in
Housing Colour: Black
Product: Rack Enclosures
Product Type: Electrical Enclosures
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Unit Weight: 4 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.