LCCN10-06403-060

L-Com
17-LCCN10-06403-060
LCCN10-06403-060

Mfr.:

Description:
RF Terminators 3-SLOT TRB PLUG 78 OHM TERMINATOR W 3" CHAIN

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
629 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
103,44 € 103,44 €
99,62 € 996,20 €
97,56 € 2.439,00 €
95,84 € 4.792,00 €
93,10 € 9.310,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
L-Com
Product Category: RF Terminators
Brand: L-Com
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product Type: RF Terminators
Series: Interconnect
Factory Pack Quantity: 1
Subcategory: RF Interconnects
Unit Weight: 28,350 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536691000
USHTS:
8536694010
ECCN:
EAR99