LCCB001

L-Com
17-LCCB001
LCCB001

Mfr.:

Description:
Adhesive Tapes Magic Tape, 1.5" Black Self Amalgamating Tape, .76

Lifecycle:
New At Mouser

Availability

Stock:
6 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
31,96 € 31,96 €
27,86 € 278,60 €
26,86 € 671,50 €
26,12 € 1.306,00 €
25,37 € 2.537,00 €
24,63 € 6.157,50 €
500 Quote

Product Attribute Attribute Value Select Attribute
L-Com
Product Category: Adhesive Tapes
Brand: L-Com
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Tape
Series: Interconnect
Factory Pack Quantity: 1
Subcategory: Supplies
Unit Weight: 453,592 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

ECCN:
EAR99