LCAT1002-03

L-Com
17-LCAT1002-03
LCAT1002-03

Mfr.:

Description:
Attenuators - Interconnects DC-3GHz 2W RF fixed attenuator 3dB, SMA(M,F)

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
9 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
41,91 € 41,91 €
35,76 € 357,60 €
34,38 € 859,50 €
33,23 € 1.661,50 €
31,40 € 3.140,00 €
30,49 € 7.622,50 €

Product Attribute Attribute Value Select Attribute
L-Com
Product Category: Attenuators - Interconnects
Passive
Brand: L-Com
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Connectorized Attenuators
Factory Pack Quantity: 1
Subcategory: Attenuators
Unit Weight: 10 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8548000000
ECCN:
EAR99