LCAD9791

L-Com
17-LCAD9791
LCAD9791

Mfr.:

Description:
Test Plugs & Test Jacks Banana Binding Post Jack to 50 Ohm BNC Female

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
1 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
47,39 € 47,39 €
40,28 € 402,80 €
37,76 € 944,00 €
35,96 € 1.798,00 €
34,25 € 3.425,00 €
33,93 € 8.482,50 €

Product Attribute Attribute Value Select Attribute
L-Com
Product Category: Test Plugs & Test Jacks
Brand: L-Com
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Test Plugs & Test Jacks
Series: Interconnect
Factory Pack Quantity: 1
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Unit Weight: 21,364 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

ECCN:
EAR99