LCAD1405

L-Com
17-LCAD1405
LCAD1405

Mfr.:

Description:
RF Adapters - In Series Swivel SMA jack to SMA jack 6GHz VSWR1.3

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
103,28 € 103,28 €
94,78 € 947,80 €
91,13 € 2.278,25 €
88,09 € 4.404,50 €
83,23 € 8.323,00 €

Product Attribute Attribute Value Select Attribute
L-Com
Product Category: RF Adapters - In Series
Brand: L-Com
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product Type: RF Adapters - In Series
Series: Interconnect
Factory Pack Quantity: 1
Subcategory: RF Adapters
Unit Weight: 226,796 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536694010
ECCN:
EAR99