LC23INSP2UP

L-Com
17-LC23INSP2UP
LC23INSP2UP

Mfr.:

Description:
Racks & Rack Cabinet Accessories 23" 2U Spacer perforated

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
59 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
25,07 € 25,07 €
21,81 € 109,05 €
20,45 € 204,50 €
19,08 € 477,00 €
18,75 € 937,50 €
18,40 € 1.840,00 €

Product Attribute Attribute Value Select Attribute
L-Com
Product Category: Racks & Rack Cabinet Accessories
RoHS:  
Interconnect
Brand: L-Com
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Racks & Rack Cabinets
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Unit Weight: 453,592 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8538100090
USHTS:
8538100000