LC1UFNSH2UL12DC

L-Com
17-LC1UFNSH2UL12DC
LC1UFNSH2UL12DC

Mfr.:

Description:
Fan Accessories 1U 12V DC Two Fan Unit - UL, with power cord US

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
14 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
113,87 € 113,87 €
99,29 € 992,90 €
97,89 € 2.447,25 €

Product Attribute Attribute Value Select Attribute
L-Com
Product Category: Fan Accessories
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
Brand: L-Com
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Fan Cords and Accessories
Factory Pack Quantity: 1
Subcategory: Fans, Blowers & Accessories
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8414591500
ECCN:
EAR99

1U Fan Units

L-Com 1U Fan Units mount to standard 19" racks and cabinets to improve airflow, extending equipment lifespan and helping to reduce replacement expenses. This cooling solution delivers steady airflow to maintain efficient and consistent cooling, protecting cabinet components from overheating. The quiet operation minimizes disruption in office and server environments, while the lighted on/off rocker switch remains visible even in fully populated racks and cabinets. L-Com 1U Fan Units are constructed from steel with a powder-coated finish and come fully assembled. A power cord with a NEMA 5-15P or NEMA 1-15P plug is included. Suitable applications include audio/video (A/V), data centers, and small office, home office (SOHO).