LC-SMT6509D

L-Com
17-LC-SMT6509D
LC-SMT6509D

Mfr.:

Description:
Racks & Rack Cabinets 9U Wall Mount Hinged Perforated Network Cabinet

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
15 Can Dispatch in 20 Days
Minimum: 5   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
274,72 € 1.373,60 €

Product Attribute Attribute Value Select Attribute
L-Com
Product Category: Racks & Rack Cabinets
Interconnect
Enclosed Cabinets
Brand: L-Com
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Racks & Rack Cabinets
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Unit Weight: 26,762 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0