LC-SFPSM-20

L-Com
17-LC-SFPSM-20
LC-SFPSM-20

Mfr.:

Description:
Fibre Optic Transmitters, Receivers, Transceivers SFP SM DUPLEX LC 1310nm 20km

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
17 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
116,66 € 116,66 €
97,31 € 973,10 €
92,22 € 9.222,00 €
500 Quote

Product Attribute Attribute Value Select Attribute
L-Com
Product Category: Fibre Optic Transmitters, Receivers, Transceivers
RoHS:  
Network
Brand: L-Com
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product Type: Fiber Optic Transmitters, Receivers, Transceivers
Factory Pack Quantity: 1
Subcategory: Fiber Optic
Unit Weight: 45,359 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8517620000
USHTS:
8517620090
JPHTS:
851762090
ECCN:
EAR99