LC-F2U400

L-Com
17-LC-F2U400
LC-F2U400

Mfr.:

Description:
Wall Mounted Panel Enclosures 2U Vertical Wall Mount, 400mm (16 in), Black

Lifecycle:
New Product:
New from this manufacturer.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 5   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
279,02 € 1.395,10 €

Product Attribute Attribute Value Select Attribute
L-Com
Product Category: Wall Mounted Panel Enclosures
Interconnect
Brand: L-Com
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Features: Vertical Wall Mount
Mounting Style: Wall Mount
Product: Enclosures
Product Type: Enclosures, Boxes, & Cases
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Unit Weight: 19 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0