LC-100FSD

L-Com
17-LC-100FSD
LC-100FSD

Mfr.:

Description:
Racks & Rack Cabinet Accessories Floor Mounting Bracket - 4 Inch (100mm) 2pk

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
21 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,35 € 8,35 €
7,95 € 39,75 €
7,70 € 77,00 €
7,46 € 186,50 €
7,17 € 358,50 €
7,01 € 701,00 €
6,97 € 1.394,00 €

Product Attribute Attribute Value Select Attribute
L-Com
Product Category: Racks & Rack Cabinet Accessories
Interconnect
Mounting Brackets
Brand: L-Com
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Racks & Rack Cabinets
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Unit Weight: 290,299 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8538100090
USHTS:
8538100000