LBP-1R4

L-Com
17-LBP-1R4
LBP-1R4

Mfr.:

Description:
Patch Panel Accessories 10 PACK 4OFF. ROUND LACE

Lifecycle:
New At Mouser

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
134,89 € 134,89 €
120,45 € 1.204,50 €
119,25 € 2.981,25 €
118,06 € 5.903,00 €
117,08 € 11.708,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
L-Com
Product Category: Patch Panel Accessories
RoHS:  
Interconnect
Accessory Type: Rackmount Lacer Bar
Brand: L-Com
Height/Number of Racks: 19 in
Product: Accessories
Product Type: Patch Panels
Factory Pack Quantity: 1
Subcategory: Audio & Video Connectors
Unit Weight: 1,520 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.