IEC-48X20

L-Com
17-IEC-48X20
IEC-48X20

Mfr.:

Description:
Test Equipment Power Cords 20-PK 48",TWIST IEC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
1 Week Estimated factory production time.
Minimum: 5   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
607,87 € 3.039,35 €

Product Attribute Attribute Value Select Attribute
L-Com
Product Category: Test Equipment Power Cords
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
Brand: L-Com
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: AC Power Cords
Series: Interconnect
Factory Pack Quantity: 1
Subcategory: Power Cords
Unit Weight: 5,443 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

ECCN:
EAR99