IEC-24X4

L-Com
17-IEC-24X4
IEC-24X4

Mfr.:

Description:
Test Equipment Power Cords 4-PACK 24",TWIST IEC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
2 Weeks Estimated factory production time.
Minimum: 8   Multiples: 4
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
95,26 € 762,08 €
91,84 € 1.102,08 €
90,38 € 2.530,64 €
89,11 € 4.633,72 €
85,98 € 8.598,00 €
252 Quote

Product Attribute Attribute Value Select Attribute
L-Com
Product Category: Test Equipment Power Cords
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Brand: L-Com
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: AC Power Cords
Series: Interconnect
Factory Pack Quantity: 1
Subcategory: Power Cords
Unit Weight: 372 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

ECCN:
EAR99