IEC-18X20

L-Com
17-IEC-18X20
IEC-18X20

Mfr.:

Description:
Test Equipment Power Cords 20-PK 18",TWIST IEC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
2 Weeks Estimated factory production time.
Minimum: 5   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
341,50 € 1.707,50 €
340,98 € 3.409,80 €
319,68 € 7.992,00 €

Product Attribute Attribute Value Select Attribute
L-Com
Product Category: Test Equipment Power Cords
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
Brand: L-Com
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: AC Power Cords
Series: Interconnect
Factory Pack Quantity: 1
Subcategory: Power Cords
Unit Weight: 2,722 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

ECCN:
EAR99