HTC1620

L-Com
17-HTC1620
HTC1620

Mfr.:

Description:
Wire Stripping & Cutting Tools CUT TOOL CABLE 10AWG MAX.

Lifecycle:
New At Mouser

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,81 € 5,81 €
5,39 € 26,95 €
5,13 € 51,30 €
4,98 € 124,50 €
4,97 € 2.485,00 €

Product Attribute Attribute Value Select Attribute
L-Com
Product Category: Wire Stripping & Cutting Tools
RoHS:  
Brand: L-Com
Product Type: Wire Strippers & Cutters
Series: Interconnect
Factory Pack Quantity: 1
Subcategory: Tools
Unit Weight: 113,398 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8203200000
CAHTS:
8203200090
USHTS:
8203206060
JPHTS:
820320000
BRHTS:
82032090
ECCN:
EAR99