HT-CRIMP03

L-Com
17-HT-CRIMP03
HT-CRIMP03

Mfr.:

Description:
Crimpers / Crimping Tools TLHX CRMP .100/.128/.429

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
85,22 € 85,22 €
76,73 € 383,65 €
73,42 € 734,20 €
71,44 € 1.786,00 €
71,03 € 3.551,50 €
70,84 € 7.084,00 €
200 Quote

Product Attribute Attribute Value Select Attribute
L-Com
Product Category: Crimpers / Crimping Tools
RoHS:  
Crimpers
Deluxe Coaxial Crimp Tool
0.100 in, 0.128 in, 0.429 in
Brand: L-Com
Product Type: Crimpers
Series: Tool
Factory Pack Quantity: 1
Subcategory: Tools
Unit Weight: 503,487 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8203200000
CAHTS:
8203200090
USHTS:
8203206060
JPHTS:
820320000
BRHTS:
82032090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.