HGX-PMT35

L-Com
17-HGX-PMT35
HGX-PMT35

Mfr.:

Description:
Electrical Enclosure Accessories Polemount for PC201608 enclosure - 2" pole

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
4 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
71,09 € 71,09 €
61,78 € 308,90 €
60,68 € 606,80 €
59,57 € 1.489,25 €

Product Attribute Attribute Value Select Attribute
L-Com
Product Category: Electrical Enclosure Accessories
RoHS:  
Kits
Pole Mount
Brand: L-Com
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Electrical Enclosures
Series: Interconnect
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Unit Weight: 2,722 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0