HGV-2404U

L-Com
17-HGV-2404U
HGV-2404U

Mfr.:

Description:
Antennas ANTOMNI 2.4GHz 4dBi

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
105,63 € 105,63 €
88,96 € 889,60 €
84,80 € 2.120,00 €
80,22 € 8.022,00 €

Product Attribute Attribute Value Select Attribute
L-Com
Product Category: Antennas
RoHS:  
Multiprotocol Antennas
Outdoor Antennas
2.4 GHz
2.5 GHz
Bluetooth
ISM
WiFi 802.11b/g
Whip
4 dBi
50 Ohms
1.5:1
100 W
- 40 C
+ 85 C
1 Band
Bracket Mount
Connector
N-Type Female
2.45 GHz
8.7 in
Passive
Brand: L-Com
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Frequency Range: 2.4 GHz to 2.5 GHz
Polarisation: Vertical
Factory Pack Quantity: 1
Subcategory: Antennas
Unit Weight: 661 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517710000
CAHTS:
8517710000
USHTS:
8517710000
JPHTS:
851771000
ECCN:
EAR99

2.4GHz HGV-Series Omnidirectional Antennas

L-Com 2.4GHz HGV-Series Omnidirectional Antennas feature a lightweight and compact design for all-weather operation and come with a pole mounting bracket. These HyperLink HGV-Series antennas are designed to be versatile and cost-effective while maintaining high performance standards. The construction features an integral N-female or N-male connector and a durable UV-stable fiberglass radome with a vented end cap and drain holes in the base. L-Com 2.4GHz HGV-Series Omnidirectional Antennas can be installed in an up or down position, and optional magnetic mounts are available. Applications include wireless LAN systems, BLUETOOTH®, public wireless hotspots, WiMAX, Wi-Fi®, multipoint, mobile, and public safety bands.