HG903RD-RSP

L-Com
17-HG903RD-RSP
HG903RD-RSP

Mfr.:

Description:
Antennas ANT Rubber Duck 900MHz 3dBi

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 17

Stock:
17 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
35,16 € 35,16 €
29,24 € 292,40 €
27,60 € 690,00 €
25,78 € 2.578,00 €
24,93 € 6.232,50 €

Product Attribute Attribute Value Select Attribute
L-Com
Product Category: Antennas
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Multiprotocol Antennas
Outdoor Antennas
860 MHz
960 MHz
Cellular, ISM
Whip
Tilt/Swivel
3 dBi
50 Ohms
2
50 W
- 40 C
+ 60 C
1 Band
Connector Mount
Connector
RP-SMA Male
900 MHz
219 mm
Passive
Brand: L-Com
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Frequency Range: 860 MHz to 960 MHz
Polarisation: Vertical
Factory Pack Quantity: 1
Subcategory: Antennas
Unit Weight: 45,359 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8517710000
CAHTS:
8517710000
USHTS:
8517710000
JPHTS:
851771000
ECCN:
EAR99

User Antennas

L-Com User Antennas offer a versatile portfolio of RF solutions engineered for seamless integration into wireless systems operating in the 2.4GHz, 5.8GHz, and 900MHz bands. With models such as the HG2405RD-NM and HG908P-NF, the series provides gain options from 2dBi to 13dBi, supporting both omnidirectional and directional coverage. Each antenna is constructed with a durable radome and sealed base, ensuring resistance to UV exposure and environmental stress. L-Com User Antennas feature multiple connector types: N-Male, SMA, and RSP. These connector types enhance compatibility with a broad range of radios and access points.