HG74208FPPR-4310F

L-Com
17-HG74208FPPR-4310F
HG74208FPPR-4310F

Mfr.:

Description:
Antennas 698 MHz - 4200 MHz, Indoor 4G/5G Flat Panel Antenn

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
1 Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
28,87 € 28,87 €
23,26 € 232,60 €
21,91 € 547,75 €
20,42 € 2.042,00 €
19,67 € 4.917,50 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
L-Com
Product Category: Antennas
Passive
Brand: L-Com
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Factory Pack Quantity: 1
Subcategory: Antennas
Unit Weight: 399,161 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8517710000
CAHTS:
8517710000
USHTS:
8517710000
JPHTS:
851771000
ECCN:
EAR99