HG3538DP-20D

L-Com
17-HG3538DP-20D
HG3538DP-20D

Mfr.:

Description:
Antennas 3.5- 3.8GHz, 1ft, Dual Polarizaiton, N-type Connec

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
3 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
98,47 € 98,47 €
82,90 € 829,00 €
79,01 € 1.975,25 €
74,73 € 7.473,00 €

Product Attribute Attribute Value Select Attribute
L-Com
Product Category: Antennas
Passive
Brand: L-Com
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Factory Pack Quantity: 1
Subcategory: Antennas
Unit Weight: 5,443 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

ECCN:
EAR99