HG3505RD-RSP

L-Com
17-HG3505RD-RSP
HG3505RD-RSP

Mfr.:

Description:
Antennas ANTRubber Duck 3.5GHz 5dBi

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
387 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
29,80 € 29,80 €
26,31 € 263,10 €
25,13 € 628,25 €
22,47 € 2.247,00 €
20,26 € 5.065,00 €

Product Attribute Attribute Value Select Attribute
L-Com
Product Category: Antennas
RoHS:  
Passive
Brand: L-Com
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Factory Pack Quantity: 1
Subcategory: Antennas
Unit Weight: 27,216 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

ECCN:
EAR99