HG2412SXP-120

L-Com
17-HG2412SXP-120
HG2412SXP-120

Mfr.:

Description:
Antennas ANTPANEL 2.4GHz 12dBi

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
115,30 € 115,30 €
100,84 € 1.008,40 €
97,53 € 2.438,25 €

Product Attribute Attribute Value Select Attribute
L-Com
Product Category: Antennas
RoHS:  
Passive
Brand: L-Com
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Factory Pack Quantity: 1
Subcategory: Antennas
Unit Weight: 6,214 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517710000
USHTS:
8517710000
ECCN:
EAR99