HG2409XP

L-Com
17-HG2409XP
HG2409XP

Mfr.:

Description:
Antennas ANTFLAT PNL 2.4GHz 9dBi

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
52 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
92,05 € 92,05 €
77,15 € 771,50 €
73,44 € 1.836,00 €
69,36 € 6.936,00 €

Product Attribute Attribute Value Select Attribute
L-Com
Product Category: Antennas
RoHS:  
Passive
Brand: L-Com
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Factory Pack Quantity: 1
Subcategory: Antennas
Unit Weight: 612,349 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517710000
USHTS:
8517710000
ECCN:
EAR99