HG2407RD-1-RSP

L-Com
17-HG2407RD-1-RSP
HG2407RD-1-RSP

Mfr.:

Description:
Antennas ANTRubber Duck 2.4GHz 7dBi

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
628 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
22,36 € 22,36 €
19,30 € 193,00 €
18,21 € 455,25 €
16,93 € 1.693,00 €
16,32 € 4.080,00 €
15,95 € 7.975,00 €

Product Attribute Attribute Value Select Attribute
L-Com
Product Category: Antennas
RoHS:  
Passive
Brand: L-Com
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Factory Pack Quantity: 1
Subcategory: Antennas
Unit Weight: 36,287 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8517710000
USHTS:
8517710000
ECCN:
EAR99