HG2406UP-NM

L-Com
17-HG2406UP-NM
HG2406UP-NM

Mfr.:

Description:
Antennas 2.4 - 2.5 GHz, 6 dBi OMNI Unlicensed Antenna

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
576 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
74,42 € 74,42 €
66,25 € 662,50 €
63,24 € 1.581,00 €
61,57 € 6.157,00 €
500 Quote

Product Attribute Attribute Value Select Attribute
L-Com
Product Category: Antennas
Passive
Brand: L-Com
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Factory Pack Quantity: 1
Subcategory: Antennas
Unit Weight: 181,437 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8517710000
USHTS:
8517710000
ECCN:
EAR99