HDMIDVI-MM-F-1M

L-Com
17-HDMIDVI-MM-F-1M
HDMIDVI-MM-F-1M

Mfr.:

Description:
HDMI Cables HDMI to DVI 2.0, 4 K, 1 Meter

Lifecycle:
New At Mouser
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
29,30 € 29,30 €
25,83 € 258,30 €
24,85 € 621,25 €
24,26 € 1.213,00 €
23,69 € 2.369,00 €
23,06 € 5.765,00 €
22,97 € 11.485,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
L-Com
Product Category: HDMI Cables
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
Brand: L-Com
Product Type: HDMI Cables
Series: Interconnect
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 63,503 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544421000
USHTS:
8544422000
JPHTS:
854442010
BRHTS:
85444200
ECCN:
EAR99