HCM-2DV

L-Com
17-HCM-2DV
HCM-2DV

Mfr.:

Description:
Racks & Rack Cabinet Accessories 19" Rackmount Cable Manager 3 " (2 Rack Space) with End Rings

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
2 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
70,17 € 70,17 €
64,58 € 322,90 €
60,27 € 602,70 €
59,19 € 1.479,75 €

Product Attribute Attribute Value Select Attribute
L-Com
Product Category: Racks & Rack Cabinet Accessories
RoHS:  
Interconnect
Cable Managers
Brand: L-Com
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Racks & Rack Cabinets
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Unit Weight: 1,406 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8538100090
USHTS:
8538100000