GSBB-06-LC

L-Com
17-GSBB-06-LC
GSBB-06-LC

Mfr.:

Description:
Circuit Protection Kits Equipotential Bonding Bar, 6 Position

Lifecycle:
New Product:
New from this manufacturer.

Availability

Stock:
19 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
29,80 € 29,80 €
25,62 € 256,20 €
24,51 € 612,75 €
23,72 € 1.186,00 €
22,93 € 2.293,00 €
21,66 € 5.415,00 €

Product Attribute Attribute Value Select Attribute
L-Com
Product Category: Circuit Protection Kits
Passive
Brand: L-Com
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Kits
Factory Pack Quantity: 1
Subcategory: Circuit Protection Kits
Unit Weight: 226,796 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

ECCN:
EAR99