FOC-SCASMS30

L-Com
17-FOC-SCASMS30
FOC-SCASMS30

Mfr.:

Description:
Fibre Optic Connectors Connector SC/APC SINGLEMODE 3.0mm fiber

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
984 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,99 € 9,99 €
9,68 € 96,80 €
9,49 € 237,25 €
9,31 € 465,50 €
9,07 € 907,00 €
8,71 € 2.177,50 €
8,47 € 4.235,00 €
8,19 € 8.190,00 €

Product Attribute Attribute Value Select Attribute
L-Com
Product Category: Fibre Optic Connectors
Interconnect
Brand: L-Com
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product Type: Fiber Optic Connectors
Factory Pack Quantity: 1
Subcategory: Fiber Optic
Unit Weight: 9,072 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536700000
ECCN:
EAR99