FOC-RSTMMN2

L-Com
17-FOC-RSTMMN2
FOC-RSTMMN2

Mfr.:

Description:
Fibre Optic Connectors RGD ST MM NON-LOCK NPB 2.5MM

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
17,07 € 17,07 €
14,80 € 148,00 €
14,03 € 350,75 €
13,82 € 691,00 €
12,19 € 1.219,00 €
11,39 € 2.847,50 €
11,14 € 5.570,00 €

Product Attribute Attribute Value Select Attribute
L-Com
Product Category: Fibre Optic Connectors
RoHS:  
Interconnect
Brand: L-Com
Product Type: Fiber Optic Connectors
Factory Pack Quantity: 1
Subcategory: Fiber Optic
Unit Weight: 4,536 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536700090
USHTS:
8536700000
ECCN:
EAR99