FE-RM1U12PSP

L-Com
17-FE-RM1U12PSP
FE-RM1U12PSP

Mfr.:

Description:
Desktop & Rack Mount Panel Enclosures FIBER Encl Rack 1U 18 Port Pnl

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 5   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
346,80 € 1.734,00 €

Product Attribute Attribute Value Select Attribute
L-Com
Product Category: Desktop & Rack Mount Panel Enclosures
RoHS:  
Rack Mount Fiber
Interconnect
Brand: L-Com
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product: Enclosures
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Unit Weight: 3,629 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0