FCA-6S2SCUSCUP2-10

L-Com
17-FCA-6S2SCUSCUP21
FCA-6S2SCUSCUP2-10

Mfr.:

Description:
Fibre Optic Cable Assemblies Fiber Dist Cable, 6 Strand SC/UPC-SC/UPC OS2, 5mm

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
5 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
87,70 € 87,70 €
80,52 € 161,04 €
80,25 € 401,25 €
79,95 € 799,50 €
77,37 € 1.934,25 €
72,21 € 3.610,50 €
68,60 € 6.860,00 €

Product Attribute Attribute Value Select Attribute
L-Com
Product Category: Fibre Optic Cable Assemblies
RoHS:  
Interconnect
Brand: L-Com
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Fiber Optic Cable Assemblies
Factory Pack Quantity: 1
Subcategory: Fiber Optic
Unit Weight: 199,580 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8544700000
USHTS:
8544700000
KRHTS:
8544700000
MXHTS:
8544700100
ECCN:
EAR99