FCA-6S2LCALCAP2-15

L-Com
17-FCA6S2LCALCAP215
FCA-6S2LCALCAP2-15

Mfr.:

Description:
Fibre Optic Cable Assemblies Fiber Dist Cable, 6 Strand LC/APC-LC/APC OS2, 5mm

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
5 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
107,19 € 107,19 €
98,42 € 196,84 €
98,08 € 490,40 €
97,73 € 977,30 €
94,57 € 2.364,25 €
88,26 € 4.413,00 €
83,85 € 8.385,00 €

Product Attribute Attribute Value Select Attribute
L-Com
Product Category: Fibre Optic Cable Assemblies
RoHS:  
Interconnect
Brand: L-Com
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Fiber Optic Cable Assemblies
Factory Pack Quantity: 1
Subcategory: Fiber Optic
Unit Weight: 263,083 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8544700000
USHTS:
8544700000
KRHTS:
8544700000
MXHTS:
8544700100
ECCN:
EAR99