FCA-6M5SCUSCUV2-05

L-Com
17-FCA6M5SCUSCUV205
FCA-6M5SCUSCUV2-05

Mfr.:

Description:
Fibre Optic Cable Assemblies Fiber Dist Cable, 6 Strand SC/UPC-SC/UPC OM5, 5mm

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
5 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
105,24 € 105,24 €
96,63 € 193,26 €
96,29 € 481,45 €
95,95 € 959,50 €
92,85 € 2.321,25 €
86,65 € 4.332,50 €
82,33 € 8.233,00 €

Product Attribute Attribute Value Select Attribute
L-Com
Product Category: Fibre Optic Cable Assemblies
RoHS:  
Interconnect
Brand: L-Com
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Fiber Optic Cable Assemblies
Factory Pack Quantity: 1
Subcategory: Fiber Optic
Unit Weight: 177 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8544700000
USHTS:
8544700000
KRHTS:
8544700000
MXHTS:
8544700100
ECCN:
EAR99