ECF504B-UBA

L-Com
17-ECF504B-UBA
ECF504B-UBA

Mfr.:

Description:
USB Connectors CPLR PNL MNT USB B/A BLK

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 154

Stock:
154 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,21 € 9,21 €
8,22 € 82,20 €
7,71 € 192,75 €
7,34 € 367,00 €
6,99 € 699,00 €
6,55 € 1.637,50 €
6,24 € 3.120,00 €
5,97 € 5.970,00 €

Product Attribute Attribute Value Select Attribute
L-Com
Product Category: USB Connectors
RoHS:  
USB Adapters
USB Type B to USB Type A
Female / Female
USB 2.0
4 Contact
1 Port
2 A
140 VDC
Straight
Panel Mount
Brand: L-Com
Color: White
Contact Material: Copper
Contact Plating: Gold
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Features: Shielded and Unshielded Housings available for User Grounding Preference
Flammability Rating: UL 94 V-0
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 10 C
Product Type: USB Connectors
Series: ECF504
Factory Pack Quantity: 1
Subcategory: USB Connectors
Unit Weight: 13,608 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536699099
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
BRHTS:
85366990
ECCN:
EAR99

USB Connectors & Cables

L-Com USB Connectors and Cables include an extensive portfolio of off-the-shelf USB cable assemblies suitable for various applications. Cable options include USB 2.0/3.0/3.1, USB 4.0 armored, PVC, low smoke zero halogen (LSZH), waterproof, high flexibility, panel mount, angled, and more. Angled cable options include 45° and 90°, ensuring engineers can find the ideal option for any project in any environment, even those with strict space restrictions. L-Com USB Connectors and Cables come in a variety of lengths of up to 5m with traditional and coiled designs.

ECF504 Ethernet Cat6 Coupler Kits

L-Com ECF504 Ethernet Coupler Kits offer Cat6 performance ratings that facilitate high-speed data communication. These adapters feature fully stamped shielding that provides isolation from both EMI and RFI, ensuring smooth operation. The panel-mount RJ45 coupler kits allow panel mounting in virtually any panel thickness, and they are designed to work with EIA/TIA 568A and B wiring, providing a passage for high-speed data communication through a chassis or rack panel. L-Com ECF504 Ethernet Cat6 Coupler Kits are suitable for telecommunications, LAN, IDF, and voice and data applications.