ECF504B-UAB

L-Com
17-ECF504B-UAB
ECF504B-UAB

Mfr.:

Description:
USB Connectors CPLR PNL MNT USB A/B BLK

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 20

Stock:
20
Can Dispatch Immediately
On Order:
364
Expected 6/19/2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
15,66 € 15,66 €
13,84 € 138,40 €
12,97 € 324,25 €
12,35 € 617,50 €
11,76 € 1.176,00 €
11,03 € 2.757,50 €
10,50 € 5.250,00 €

Product Attribute Attribute Value Select Attribute
L-Com
Product Category: USB Connectors
RoHS:  
USB Adapters
USB Type A to USB Type B
Female / Female
USB
4 Contact
1 Port
2 A
140 VDC
Straight
Panel Mount
Brand: L-Com
Contact Material: Copper
Contact Plating: Gold
Features: Shielded and Unshielded Housings available for User Grounding Preference
Flammability Rating: UL 94 V-0
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 10 C
Product Type: USB Connectors
Series: ECF504
Shell Plating: Nickel
Factory Pack Quantity: 1
Subcategory: USB Connectors
Unit Weight: 13,608 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536699099
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ECF504 Ethernet Cat6 Coupler Kits

L-Com ECF504 Ethernet Coupler Kits offer Cat6 performance ratings that facilitate high-speed data communication. These adapters feature fully stamped shielding that provides isolation from both EMI and RFI, ensuring smooth operation. The panel-mount RJ45 coupler kits allow panel mounting in virtually any panel thickness, and they are designed to work with EIA/TIA 568A and B wiring, providing a passage for high-speed data communication through a chassis or rack panel. L-Com ECF504 Ethernet Cat6 Coupler Kits are suitable for telecommunications, LAN, IDF, and voice and data applications.

USB Connectors & Cables

L-Com USB Connectors and Cables include an extensive portfolio of off-the-shelf USB cable assemblies suitable for various applications. Cable options include USB 2.0/3.0/3.1, USB 4.0 armored, PVC, low smoke zero halogen (LSZH), waterproof, high flexibility, panel mount, angled, and more. Angled cable options include 45° and 90°, ensuring engineers can find the ideal option for any project in any environment, even those with strict space restrictions. L-Com USB Connectors and Cables come in a variety of lengths of up to 5m with traditional and coiled designs.